25FCD10
TE Connectivity / Corcom BrandPower Line Filter 3-Phase Delta External 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
25FCD10
Alias/AKA:
6609070-4
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
25 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
160 x 246.1 x 64.8 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand 25FCD10 is a powerful 3-phase delta external power line filter designed to eliminate electromagnetic interference and provide clean power supply. With a 25 amp rating and a wide operating frequency range of 50Hz/60Hz, this filter is suitable for various industrial applications. The filter features a 480VAC voltage rating and is equipped with a convenient terminal block for easy installation. Its flange mount design ensures secure and reliable mounting in various equipment setups. Trust the TE Connectivity / Corcom 25FCD10 to deliver superior performance and protection for your electrical systems.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords:
25FCD10
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
0
On Order:
10
can ship 2/12/25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$350.74
$350.740
3
$347.23
$1,041.690
5
$343.76
$1,718.800
10
$325.61
$3,256.100
15
+
$322.35
$4,835.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1583H8E1BK
outlet strip
AML21FBE2AD
Switch Push Button N.O./N.C. DPDT Rectangular Button Alternate Contact Panel Mount Quick C...
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
TE1000B22RJ
Wirewound Resistor - 22 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient ...
2902849
Configurable temperature transducer for the connection of 2 - 3 - and 4-conductor resistan...