2EDL4C
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
2EDL4C
Alias/AKA:
6609122-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
2EDL4C
This product is discontinued, but still in stock
IN STOCK:
79
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Quantity
Unit Price
Ext. Price
16
$58.65
$938.400
48
$30.47
$1,462.560
64
$29.10
$1,862.400
112
+
$27.31
$3,058.720
Product Guides