2VB3
TE Connectivity / Corcom BrandPower Line Filter - GP - 250Vac 50Hz/60Hz 2A - Wire Lead - Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
2VB3
Alias/AKA:
6609021-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
56
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
64.3 x 19.8 mm
The TE Connectivity / Corcom Brand part 2VB3 is a versatile and reliable power line filter designed for general purpose applications. This filter is capable of efficiently suppressing noise and interference from the power line, ensuring optimal performance and protection for your electronic devices. With a voltage rating of 250Vac and frequency compatibility of 50Hz/60Hz, this filter can handle a maximum current of 2A. Its wire lead design and flange mount make it easy to install and integrate into various systems and equipment. Trust the TE Connectivity / Corcom Brand part 2VB3 to provide effective power line filtering and enhance the performance of your electrical devices.
Product Highlights:
- Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
- Current Rating = 2 Amps.
Search Keywords:
2VB3
IN STOCK:
0
On Order:
504
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.58
$52.900
25
$10.02
$250.500
56
$9.87
$552.720
112
$9.59
$1,074.080
280
$9.49
$2,657.200
504
$9.40
$4,737.600
1,008
+
$9.30
$9,374.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-8800
WireClean Spool Sn63Pb37
KV-79-15
RF / Coaxial Connector - MHV Coaxial - Straight Bulkhead Jack - 3500 VRMS Operating Voltag...
1827703
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
HN24-3.6-AG
AC/DC Power Supply - Single-OUT - 24V - 3.6A - Case N.
1829345
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...