30AYP6C
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
30AYP6C
Alias/AKA:
6609072-2
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Box
Mounting:
Screw Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
30 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
141.5 x 224 x 65 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 30AYP6C is a robust power line filter designed to effectively suppress electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems. This filter operates at both 50Hz and 60Hz frequencies and can handle a maximum current of 30A at 440VAC. Featuring a screw mount design with threaded stud for secure and reliable installation, this power line filter ensures enhanced performance and protection for sensitive electronic equipment. It is an ideal solution for applications that require high-performance filtering to eliminate noise and ensure clean power supply. The 30AYP6C filter is a dependable choice for various industries, including industrial automation, telecommunications, medical equipment, and more.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
Search Keywords:
30AYP6C
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$337.75
$337.750
3
$334.38
$1,003.140
6
$331.03
$1,986.180
12
$324.40
$3,892.800
27
+
$312.26
$8,431.020
Product Guides
CUSTOMERS
ALSO BOUGHT
192993-0083
Connector Accessory - 0.334in Min Cable Dia - 0.402in Max Cable Dia - Sealing Item - Alumi...
38780-0108
Conn Barrier Strip 16 POS 11.11mm Screw ST Panel Mount
5EB1
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
4538-440-SS-20
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Stainless Steel Passivated, 1/4" Hex W
D2425F
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...