30BCF10
TE Connectivity / Corcom BrandPower Line Filter 3-Phase 50Hz/60Hz 30A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
30BCF10
Alias/AKA:
1609989-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Flange Mount10611
Maximum Voltage Rating:
48010609VAC
Maximum Current Rating:
30 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 55 °C
Termination Style:
Terminal Block10616
Dimension:
270mm x 50mm x 8510614mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom brand part 30BCF10 is a high-quality power line filter designed for 3-phase systems operating at 50Hz/60Hz. With a current rating of 30A and a voltage rating of 480VAC, this filter is capable of effectively reducing electromagnetic interference and ensuring smooth power delivery. The filter features a convenient terminal block and flange mount design for easy installation and maintenance. Trust the TE Connectivity / Corcom brand for reliable and efficient power filtering solutions for your industrial applications.
Search Keywords:
30BCF10
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
25
Can Ship immediately
On Order:
25
can ship 7/30/25
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
1
$129.36
$129.360
3
$127.96
$383.880
5
$126.68
$633.400
10
$122.95
$1,229.500
25
+
$116.36
$2,909.000
Product Guides