30ESK6
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
30ESK6
Alias/AKA:
1-6609035-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
125 x 101.6 x 69.85 mm
The TE Connectivity / Corcom Brand part 30ESK6 is a high-quality power line filter designed to effectively reduce radio frequency interference (RFI) in electrical systems operating at 50Hz or 60Hz. This filter is rated for a maximum current of 30A and a voltage of 250VAC, making it suitable for a wide range of applications.The filter features a threaded stud flange mount, providing a secure and convenient installation option. With its robust construction and reliable performance, the 30ESK6 is an ideal choice for industrial, commercial, and residential applications where RFI suppression is needed.By effectively filtering out unwanted frequencies, this power line filter helps maintain the integrity of electrical systems, preventing potential disruptions and ensuring optimal performance. With TE Connectivity / Corcom Brand's commitment to quality and expertise, you can trust that the 30ESK6 will deliver exceptional filtering capabilities and long-lasting durability.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
30ESK6
IN STOCK:
189
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
4
$59.92
$239.680
8
$54.93
$439.440
12
$53.20
$638.400
28
$51.73
$1,448.440
52
$50.95
$2,649.400
100
$50.19
$5,019.000
252
+
$49.43
$12,456.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205210-8
D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
1658606-1
D Sub Connector - DB50 - 50 Contact - Receptacle - IDC / IDT - DD - Amplimite HDF-20 Serie...
206136-1
CPC PLUG ASSEMBLY SIZE 23-7
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...