30VB6
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
30VB6
Alias/AKA:
1-6609021-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
135.6 x 106.7 x 38.9 mm
TE Connectivity's Corcom brand part 30VB6 is a highly efficient power line filter designed for general purpose applications. It effectively filters out radio frequency interference (RFI) from 50Hz/60Hz power lines, ensuring clean and reliable power supply for your electronic devices.With a maximum current rating of 30A and a voltage rating of 250VAC, this power line filter can handle demanding electrical loads while providing superior filtering performance. The threaded stud flange mount design allows for easy and secure installation in various equipment.Equipped with advanced filtering technology, the 30VB6 power line filter suppresses common and differential mode noise, minimizing electromagnetic interference (EMI) and preventing signal degradation. This makes it an ideal choice for use in industrial, commercial, and residential applications where high levels of noise reduction are crucial.TE Connectivity's Corcom brand part 30VB6 delivers exceptional performance and reliability, ensuring the smooth operation of your sensitive equipment and protecting it from potentially harmful electrical disturbances. Trust this power line filter to deliver clean power and maintain signal integrity, keeping your devices running optimally.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords:
30VB6
IN STOCK:
138
Can Ship immediately
Minimum Order:
4
Multiple:
4
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
4
$47.36
$189.440
8
$46.89
$375.120
12
$45.11
$541.320
28
$43.34
$1,213.520
52
$41.80
$2,173.600
100
$38.32
$3,832.000
252
+
$37.93
$9,558.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
GIS-1000
Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
25.320.0853.1
Pluggable Terminal Block - 5 mm - 8 Positions - 12AWG - 15 A.
CD10ED390JO3F
Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C