help desk software
DATA SHEET

3CFE1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3CFE1
Alias/AKA:
6609113-5
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 01/31/2025
TE Connectivity / Corcom Brand part 3CFE1 is a Power Entry Module that features an EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port configuration. This module combines a power entry connector, power switch, and EMI/RFI filter into a single unit. It is designed to provide effective protection against electrical noise and interference, ensuring clean and reliable power delivery. With a maximum voltage rating of 250VAC and current rating of 3A, this module is suitable for a wide range of applications. The switch allows for easy on/off control, while the 1 port design offers convenience for connecting other devices. Trust TE Connectivity / Corcom Brand part 3CFE1 for a compact and efficient solution to power entry and filtering needs.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords:
3CFE1
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 53
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.11
$27.110
16
$22.80
$364.800
32
$21.83
$698.560
64
$21.47
$1,374.080
112
$20.75
$2,324.000
256
$19.61
$5,020.160
512 +
$19.03
$9,743.360
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models