help desk software
DATA SHEET

3DAF1

TE Connectivity / Corcom Brand

Power Line Filter EMI/RFI 3A 125VDC Solder Panel Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3DAF1
Alias/AKA:
6609075-4
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
125 VDC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Dimension:
50.3 x 54.6 x 20.6 mm
Life Cycle:
Discontinued & Replaced
Power Line Filter EMI/RFI 3A 125VDC Solder Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = DC
  • DA (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
3DAF1
  This product is discontinued, but still in stock
IN STOCK: 328
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$32.36
$161.800
40
$16.28
$651.200
80
$15.94
$1,275.200
120
$15.78
$1,893.600
280
$15.62
$4,373.600
520
$15.46
$8,039.200
1,000 +
$15.31
$15,310.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
F7972
F7972
VIEW PRODUCT
Tools/3D Models