3DAS1
TE Connectivity / Corcom BrandPower Line Filter EMI/RFI 3A 125VDC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3DAS1
Alias/AKA:
1-6609075-7
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
125 VDC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 55 °C
Dimension:
35.81 x 56.13 x 24.38 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 3DAS1 is a high-quality power line filter designed to provide effective EMI/RFI suppression. It has a maximum current rating of 3A and is compatible with a voltage of 125VDC. Featuring a convenient Faston panel mount configuration, this filter can easily be integrated into various applications where electromagnetic interference and radio frequency interference need to be eliminated or reduced. Reliably reducing unwanted noise and disturbances, the 3DAS1 ensures optimal performance and protection for your electronic devices and systems.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DAS Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
3DAS1
This product is discontinued, but still in stock
IN STOCK:
222
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.06
$65.300
40
$11.31
$452.400
80
$11.19
$895.200
120
$11.08
$1,329.600
280
$10.97
$3,071.600
520
$10.86
$5,647.200
1,000
+
$10.75
$10,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5414305-1
JACK, VERTICAL, PCB 50 Ohm, COMMERCIAL BNC
23J1R5E
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
F2213/16-BK103
FIT-221 3/16" BLACK - 25x4ft/Pkg
67F090
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
PIC16F946-I/PT
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 -...