3EC1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EC1
Alias/AKA:
6609017-5
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 3EC1 power line filter is designed to effectively reduce electromagnetic interference (EMI) in 50Hz/60Hz power applications. With a rating of 3A and 250VAC, this filter ensures superior performance and protection for sensitive electronics. The quick connect flange mount design allows for easy installation and connection. Ideal for a variety of applications, this power line filter is a reliable solution to maintain clean power and minimize disruption caused by EMI.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EC (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
3EC1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
41
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$31.76
$31.760
5
$27.49
$137.450
10
$23.12
$231.200
30
$21.10
$633.000
60
$19.73
$1,183.800
90
$19.43
$1,748.700
120
+
$19.14
$2,296.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7101P4YZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actua...
1-329632-2
Connector Accessory - Lockwasher - BNC Connectors.
7103P4YZBE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actuat...
7101P4YZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .250" Flatted Anti-rota...
1427N
handle - round chrome metal 3.5" mounting hole center & 1.2" height