help desk software
DATA SHEET

3EC8

TE Connectivity / Corcom Brand

Power Line Filter EMI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EC8
Alias/AKA:
6609017-8
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 mm
End of Life:
Final orders must be placed by 01/31/2025
TE Connectivity's Corcom Brand part 3EC8 is a highly efficient power line filter designed to effectively reduce Electromagnetic Interference (EMI) at frequencies of 50Hz/60Hz. With a maximum rating of 3A and a voltage capacity of 250VAC, this filter is perfect for a wide range of applications that require reliable EMI suppression.Featuring convenient wire lead connections and a sturdy flange mount, the 3EC8 is easy to install and ensures secure and stable operation. This filter effectively eliminates unwanted noise and interference, providing clean and stable power for sensitive equipment and electronics.TE Connectivity's Corcom Brand part 3EC8 is a top choice for engineers and professionals seeking a high-quality power line filter. With its exceptional performance, easy installation, and robust build, this filter is a reliable solution for ensuring smooth and interference-free operation in various industrial and commercial settings.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EC (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
3EC8
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 163
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.88
$29.880
5
$25.17
$125.850
10
$22.03
$220.300
30
$20.88
$626.400
60
$20.17
$1,210.200
90
$19.86
$1,787.400
120 +
$19.33
$2,319.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models