3EEA1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EEA1
Alias/AKA:
6609000-4
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.29 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 3EEA1 is a Power Line Filter designed to effectively reduce electromagnetic interference (EMI) in electrical systems. With its 50Hz/60Hz frequency range, this filter provides reliable performance in a wide range of applications. It has a current rating of 3A and is compatible with a voltage of 250VAC. The Faston panel mount feature allows for easy installation and secure placement. This power line filter is an ideal choice for electronic devices, ensuring a clean and uninterrupted power supply.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEA (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
3EEA1
This product is discontinued, but still in stock
IN STOCK:
430
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
40
$11.27
$450.800
80
$11.16
$892.800
120
$11.05
$1,326.000
280
$10.93
$3,060.400
520
$10.83
$5,631.600
1,000
+
$10.72
$10,720.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SSSS922500
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
CD10ED390JO3F
Cap Mica 39pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
30VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
NC3MAAV-0
AA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell grou...
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...