help desk software
DATA SHEET

3EGG1-1

TE Connectivity / Corcom Brand

Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EGG1-1
Alias/AKA:
1-6609115-1
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 3EGG1-1 is a power entry module with a built-in filter. It is designed to provide efficient filtering for electronic equipment, ensuring reliable and clean power supply. With a 3 position, 250VAC and 3A rating, this module is capable of handling a wide range of applications. It also features a fuse for added protection and safety. The module is equipped with 1 port for easy connectivity and installation. Overall, the 3EGG1-1 power entry module is a versatile and reliable solution for power management in various electronic systems.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • GG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords:
3EGG11
IN STOCK: 273
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.72
$21.720
10
$14.52
$145.200
36
$13.13
$472.680
72
$12.54
$902.880
252
$12.41
$3,127.320
504
$12.29
$6,194.160
1,008 +
$12.16
$12,257.280
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models