3EGG1-2
TE Connectivity / Corcom BrandPower Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EGG1-2
Alias/AKA:
1-6609115-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 3EGG1-2 is a power entry module featuring a compact design and high-quality filtering capabilities. It is designed to provide reliable power entry and filtering for various electronic applications.This module is capable of accommodating up to 3 positions and supports a voltage rating of 250VAC, making it suitable for use in different power supply systems. With a current rating of 3A, it can efficiently handle a moderate amount of power.Additionally, this power entry module is equipped with a fuse ST 1 port, allowing for enhanced protection against electrical surges and overloads. The inclusion of a fuse ensures the safety of your internal circuitry and prevents potential damage.Whether you are designing electronic equipment for industrial, medical, or consumer applications, the TE Connectivity / Corcom Brand part 3EGG1-2 is a reliable choice for power entry and filtering needs. Trust in its performance and durability to safeguard your valuable electronic devices.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
3EGG12
IN STOCK:
254
Can Ship immediately
On Order:
216
can ship 2/12/25
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
10
$20.86
$208.600
36
$19.66
$707.760
72
$18.62
$1,340.640
252
$17.29
$4,357.080
504
$16.79
$8,462.160
1,008
+
$16.62
$16,752.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
8944
Cable Clamp - 3/8" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
600RJS-02
Terminal Block Jumper - 2 Pole - 9.53mm Pitch Spacing.
3450HR04550008
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
TY232M
Cable Ties, Standard Locking Polyamide 6/6 Natural 50mm 80N Bulk