help desk software
DATA SHEET

3EMC1

TE Connectivity / Corcom Brand

Power Line Filter RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EMC1
Alias/AKA:
1-6609037-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
46 x 85.1 x 29.5 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom brand part 3EMC1 is a power line filter specifically designed to reduce electromagnetic interference in electronic equipment. With a 3A current rating and 250VAC voltage rating, this filter is suitable for applications requiring noise suppression in power lines operating at 50Hz/60Hz frequencies. The Faston terminals and flange mount design make installation quick and easy, providing a reliable solution for mitigating unwanted interference in your electronic systems.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EMC (3-30 Amp) Series
  • Dual Stage Noise Reduction to meet CISPR and FCC Application
  • Mount Style = Flanged
Search Keywords:
3EMC1
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 241
Can Ship immediately
On Order:
320   can ship 7/30/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.99
$23.990
10
$17.60
$176.000
40
$15.92
$636.800
80
$15.76
$1,260.800
120
$15.61
$1,873.200
280
$15.45
$4,326.000
520 +
$15.29
$7,950.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models