3EQ1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EQ1
Alias/AKA:
6609048-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
97.8 x 52.6 x 45.2 mm
The TE Connectivity / Corcom Brand part 3EQ1 is a power line filter designed to effectively reduce electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical systems operating at 50Hz/60Hz. With a maximum current rating of 3 Amps and a voltage rating of 250VAC, this reliable filter ensures clean and uninterrupted power supply to protect sensitive electronic equipment. The filter features a convenient quick connect flange mount design, allowing for easy installation and removal. With its high-quality construction and superior performance, the 3EQ1 is the ideal choice for applications requiring efficient EMI/RFI suppression in a compact and dependable package.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
3EQ1
IN STOCK:
1,960
Ships today, if you order in
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$55.77
$55.770
5
$43.54
$217.700
12
$42.44
$509.280
36
$42.01
$1,512.360
60
$41.59
$2,495.400
108
$41.18
$4,447.440
252
+
$40.77
$10,274.040
CUSTOMERS
ALSO BOUGHT
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
3053-BK005
Hook-up Wire 20AWG 1.8mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
102241-2
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Crim...
521-9047
T-2 Flanged Midget NEON Lamp
BNDN1000
DIN Rail, 35mm, 1m Long