3ET1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3ET1
Alias/AKA:
6609046-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
90.4 x 54.6 x 46 mm
The TE Connectivity / Corcom Brand part 3ET1 is a power line filter designed to reduce electromagnetic interference (RFI) from 50Hz/60Hz power sources. With a current rating of 3A and a voltage rating of 250VAC, this filter ensures clean and reliable power for your electrical equipment. It features a quick connect flange mount for easy installation and compatibility with a wide range of applications. The 3ET1 power line filter is an essential component for optimizing the performance and longevity of your electronic devices.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
3ET1
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
9
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$40.06
$40.060
5
$38.51
$192.550
9
$38.09
$342.810
18
$37.71
$678.780
27
$37.34
$1,008.180
36
+
$36.96
$1,330.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides