3EXM1S
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Switch/Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3EXM1S
Alias/AKA:
6609131-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
240 VAC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
3EXM1S
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$179.61
$179.610
4
$176.92
$707.680
8
$156.98
$1,255.840
12
$137.85
$1,654.200
16
+
$134.49
$2,151.840
Product Guides