3VB3
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3VB3
Alias/AKA:
6609021-6
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
64.3 x 19.8 mm
The TE Connectivity / Corcom Brand 3VB3 is a power line filter designed for general-purpose applications. It effectively reduces RFI (Radio Frequency Interference) from the power supply, ensuring a clean and reliable power source. With a frequency range of 50Hz/60Hz and a current rating of 3A, this filter is suitable for various electronic devices and systems. The filter features a wire lead and flange mount for easy installation and connection. It operates at 250VAC, providing robust protection against unwanted noise and interference. Trust the 3VB3 power line filter to deliver consistent and stable power supply for your equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
3VB3
IN STOCK:
35
Can Ship immediately
On Order:
504
can ship 3/5/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$14.46
$72.300
36
$12.69
$456.840
72
$12.56
$904.320
108
$11.34
$1,224.720
252
$10.92
$2,751.840
504
$10.81
$5,448.240
1,008
+
$10.70
$10,785.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747913-2
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...
3MN11
MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac,...
412
DC Fan Axial Sintec-Sleeve Bearing - 12V - 10V to 14V - 5.9CFM 18dB - 40 X 40 X 20mm - 600...
IM23TS
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive
35RAPC2BVN4
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port