help desk software
DATA SHEET

3VR1

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3VR1
Alias/AKA:
6609032-5
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.6 x 97.8 x 29.5 mm
The 3VR1 from TE Connectivity / Corcom Brand is flange mount general purpose power line filter with 3A current rating, 250VAC voltage rating and 50Hz/60Hz frequency. This filter has quick connect termination. Operating temperature range is from -10°C to 40°C.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • R (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
3VR1
IN STOCK: 128
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.28
$26.280
12
$23.45
$281.400
36
$22.09
$795.240
60
$21.76
$1,305.600
108
$19.89
$2,148.120
252
$19.36
$4,878.720
504 +
$17.93
$9,036.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models