3VW1
TE Connectivity / Corcom BrandPower Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
3VW1
Alias/AKA:
6609044-1
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
85.3 x 46.2 x 32.5 mm
The TE Connectivity / Corcom Brand part 3VW1 is a high-quality power line filter designed for multi-purpose applications. It effectively filters radio frequency interference (RFI) at both 50Hz and 60Hz frequencies. With a maximum current rating of 3A and a voltage rating of 250VAC, this filter ensures stable and reliable power supply. The quick connect flange mount design enables easy installation and secure connections. Trust the 3VW1 filter to provide excellent performance and protection against interference, making it an ideal choice for various electronic and electrical systems.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords:
3VW1
IN STOCK:
173
Ships today, if you order in
On Order:
245
can ship 12/4/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$34.75
$34.750
5
$28.46
$142.300
10
$27.21
$272.100
35
$26.11
$913.850
70
$25.63
$1,794.100
280
$25.24
$7,067.200
525
+
$24.87
$13,056.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
D110551
Jack Post Kit - Contains 2 Each Passivated Stainless Steel 5.84mm (.230") Posts, Lock Wash...
40VSK6
Power Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
CU-473
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 1.34 Inches - Internal 4.3 x 3.3 x ...
CA2-B0-46-640-11D-C
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC