40VSK6
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
40VSK6
Alias/AKA:
1-6609036-6
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
40 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
152.4 x 100.6 x 55.4 mm
TE Connectivity's Corcom brand part 40VSK6 is a high-quality power line filter designed to significantly reduce both common mode and differential mode noise interference in electrical systems. Operating at 50Hz/60Hz, this filter is capable of handling up to 40A and can withstand voltages of up to 250VAC. Its threaded stud and flange mount make installation convenient and efficient. With superior performance and reliability, the Corcom 40VSK6 is an ideal solution for applications where noise suppression is crucial, providing a clean and stable power supply for your electronic devices.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
40VSK6
IN STOCK:
60
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
4
$58.23
$232.920
8
$56.99
$455.920
12
$55.05
$660.600
28
$54.50
$1,526.000
52
$53.96
$2,805.920
100
$52.92
$5,292.000
252
+
$52.39
$13,202.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
CA2-B0-46-640-11D-C
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC
DB3C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 80VDC 0.54N Screw Mount
ERZ-V20D511
Var 320VAC/410VDC 10000A 510V Radial Bulk