42BCF10
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 42A 480VAC Terminal Block Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
42BCF10
Alias/AKA:
1609989-4
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
42 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 50 °C
Dimension:
120 x 380 x 170 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 42BCF10 is a high-quality power line filter designed to effectively eliminate radio frequency interference (RFI) in electrical systems operating at 50Hz/60Hz. With a robust current handling capacity of 42A and compatibility with 480VAC, this filter is suitable for a wide range of industrial applications. The filter is designed for easy installation with its convenient terminal block and flange mount design. By effectively reducing RFI, the 42BCF10 ensures reliable and uninterrupted power flow, making it an essential component for noise-free operation in sensitive equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- BCF (7-180 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
42BCF10
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
28
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$184.76
$184.760
2
$182.76
$365.520
3
$180.94
$542.820
4
$179.13
$716.520
5
+
$175.60
$878.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1208429
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect...
2775016
Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection met...
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
44A0121-20-0/9-MX
44A0121-20-0/9-US
1419632
Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - rear/screw mounting with M16 t...