4EDL4C
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
4EDL4C
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
4EDL4C
This product is discontinued, but still in stock
IN STOCK:
44
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$29.27
$29.270
16
$27.81
$444.960
25
$26.42
$660.500
50
$25.23
$1,261.500
100
+
$23.67
$2,367.000
Product Guides