50AYA6A
TE Connectivity / Corcom BrandPower Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
50AYA6A
Alias/AKA:
6609068-8
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
440 VAC
Maximum Current Rating:
50 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
140 x 201 x 65 mm
The TE Connectivity / Corcom Brand part 50AYA6A is a high-quality power line filter designed to provide reliable electromagnetic interference (EMI) mitigation for a wide range of applications. With a frequency range of 50Hz/60Hz and a maximum current rating of 50A, this filter is capable of handling significant power loads. It is built to operate at a voltage of 440VAC, making it suitable for use in various industrial and commercial environments.The threaded stud and flange mount design of the 50AYA6A ensures secure and hassle-free installation, allowing for easy integration into new or existing systems. The sturdy construction of this power line filter ensures durability and long-lasting performance, even in demanding conditions.By effectively reducing EMI noise and filtering out unwanted disturbances, the 50AYA6A helps to maintain the integrity and performance of sensitive equipment and systems. With its reliable operation and high filtering capabilities, this power line filter is an ideal choice for applications where clean power is crucial, such as in medical equipment, industrial machinery, telecommunications, and more.Choose the TE Connectivity / Corcom Brand part 50AYA6A for a dependable and efficient power line filtering solution that meets the highest industry standards.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYA (16-50 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords:
50AYA6A
IN STOCK:
0
On Order:
12
can ship 10/9/24
Minimum Order:
2
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
2
$250.49
$500.980
4
$249.24
$996.960
6
$247.99
$1,487.940
10
$241.87
$2,418.700
16
+
$233.22
$3,731.520
CUSTOMERS
ALSO BOUGHT
40-9715S
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15Terminal 1Port
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
AQV225A
Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 6-Pin DIP SMD Tube
HE3B-M2PB
Electromechanical Switch Enabling Switch OFF ON OFF DPDT 1A
ECQ-E1106JF
Cap Film 10uF 100V PET 5% (26 X 11.5 X 21mm) Radial 22.5mm 105°C Bulk