help desk software
DATA SHEET

5EB1

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5EB1
Alias/AKA:
6609020-7
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
66.3 x 64.3 x 19.8 mm
The TE Connectivity / Corcom Brand part 5EB1 is a power line filter designed for general purpose applications, specifically targeting reduction of Radio Frequency Interference (RFI). This filter operates at frequencies of 50Hz/60Hz and has a maximum current rating of 5A at 250VAC. Its quick connect flange mount design ensures easy and convenient installation. With its reliable performance and efficient noise suppression capability, the 5EB1 power line filter is an ideal choice for various electronic and electrical systems requiring clean power and enhanced electromagnetic compatibility.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • B (1-30 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
5EB1
IN STOCK: 418
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.70
$108.500
10
$17.23
$172.300
27
$15.53
$419.310
54
$14.75
$796.500
81
$14.54
$1,177.740
108 +
$13.45
$1,452.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models