help desk software
DATA SHEET

5EFM4

TE Connectivity / Corcom Brand

Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5EFM4
Alias/AKA:
2-6609129-6
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
120/250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
0.15 to 30 MHz
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 5EFM4 is a compact and efficient power entry module with built-in filtering capabilities. This module is designed to provide reliable and safe power input for various electronic devices. It features 3 positions for easy operation and offers compatibility with both 120VAC and 250VAC power sources. The module includes a 5A switch and fuse for added protection against power fluctuations and overloads. Additionally, it is equipped with a voltage selector for seamless voltage adjustment. With its ST 1 port, this power entry module is a versatile and essential component for any electronic system.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
5EFM4
IN STOCK: 386
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.47
$51.470
6
$48.25
$289.500
12
$47.08
$564.960
18
$46.37
$834.660
24 +
$42.16
$1,011.840
Tools/3D Models