help desk software
DATA SHEET

5EFM4C

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5EFM4C
Alias/AKA:
2-6609129-7
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
240 VAC
Maximum Current Rating:
5 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 5EFM4C is a Power Entry Module designed with EMI/RFI filtering capabilities, offering optimal performance and protection for electronic devices. It is equipped with 3 positions and supports a voltage rating of 240VAC, making it perfect for various industrial applications. This module also includes a 5A fuse and a ST 1 port, ensuring reliable and secure power connections. With its exceptional filtering capabilities and robust construction, the 5EFM4C is an excellent choice for power entry applications that require enhanced electromagnetic interference and radio frequency interference suppression.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
5EFM4C
IN STOCK: 62
Can Ship immediately
On Order:
240   can ship 8/20/25 
264   can ship 9/24/25 
MOQ for out of Stock Qty:
24
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.43
$79.430
5
$55.51
$277.550
10
$50.78
$507.800
24
$48.18
$1,156.320
48
$47.70
$2,289.600
72
$47.22
$3,399.840
96 +
$46.66
$4,479.360
Tools/3D Models