help desk software
DATA SHEET

5EHM4

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5EHM4
Alias/AKA:
1-6609130-4
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
240 VAC
Maximum Current Rating:
5 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 5EHM4 is a high-quality power entry module that provides effective EMI/RFI filtering for electronic devices. It features three positions, allowing for versatility in electrical connection options. With a voltage rating of 240VAC and a current rating of 5A, this module is capable of reliably powering a range of devices. It also includes a fuse and voltage selector for added protection and convenience. The module is designed with a single port, ensuring a straightforward and efficient installation process. Trust the 5EHM4 for reliable power entry and enhanced electromagnetic compatibility for your electronic equipment.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • M (3-6 Amp) Series
  • Medical Application
  • Mount Style = Flanged
Search Keywords:
5EHM4
IN STOCK: 120
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
44 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.15
$51.150
6
$48.89
$293.340
12
$48.15
$577.800
18
$47.43
$853.740
24 +
$41.57
$997.680
Tools/3D Models