help desk software
DATA SHEET

5ER3

TE Connectivity / Corcom Brand

Single Phase EMC/EMI Line Filter - Two Stage - 5A - 250VAC - 50/60Hz - Wire Leads Input/Output Termination - Chassis Mount. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5ER3
Alias/AKA:
1-6609031-0
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.6 x 85.1 x 29.5 mm
The 5ER3 from TE Connectivity / Corcom Brand is chassis mount single phase EMC/EMI line filter with two stage, wire leads input/output termination, 5A current rating, 250VAC voltage rating, 50/60Hz frequency and low leakage (<0.5 mA) current. Operating temperature range is from -10°C to 40°C.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • R (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
5ER3
IN STOCK: 34
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.02
$32.020
5
$27.65
$138.250
12
$26.46
$317.520
24
$25.47
$611.280
36
$24.31
$875.160
48 +
$22.83
$1,095.840
Tools/3D Models