help desk software
DATA SHEET

5VB1

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5VB1
Alias/AKA:
6609021-7
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
66.3 x 64.3 x 19.8 mm
The TE Connectivity / Corcom Brand part 5VB1 is a reliable and versatile power line filter designed to effectively reduce RFI (Radio Frequency Interference) in general purpose applications. With a frequency range of 50Hz/60Hz and a current rating of 5A, this filter provides excellent performance and protection against unwanted electrical noise. It is specifically built for 250VAC applications and features a convenient quick connect flange mount for easy installation. Trust the TE Connectivity / Corcom Brand 5VB1 power line filter to deliver exceptional filtering capabilities and ensure optimal performance for your electronic devices and systems.
Product Highlights:
  • Power Line
  • B (1-30 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Current Rating = 5 Amps.
Search Keywords:
5VB1
IN STOCK: 710
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.47
$52.350
36
$9.99
$359.640
72
$9.81
$706.320
108
$9.67
$1,044.360
252
$9.52
$2,399.040
504
$9.30
$4,687.200
1,008 +
$9.01
$9,082.080
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models