help desk software
DATA SHEET

5VB3

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5VB3
Alias/AKA:
6609021-8
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
64.3 x 33.5 x 19.8 mm
The TE Connectivity / Corcom Brand part 5VB3 is a reliable and versatile power line filter designed for general purpose applications. This filter effectively mitigates Radio Frequency Interference (RFI) at 50Hz/60Hz, ensuring cleaner power supply and improved performance. With a current rating of 5A and voltage rating of 250VAC, it is suitable for a wide range of electrical equipment. The filter features wire lead connections and a convenient flange mount, making installation quick and simple. Trust the 5VB3 power line filter to provide efficient RFI suppression and enhance the reliability of your electronic systems.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • B (1-30 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
5VB3
IN STOCK: 478
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.29
$76.450
36
$12.68
$456.480
72
$12.55
$903.600
108
$10.94
$1,181.520
252
$10.52
$2,651.040
504
$10.41
$5,246.640
1,008 +
$10.31
$10,392.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models