5VK1
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5VK1
Alias/AKA:
6609028-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
78.7 x 71.4 x 29.5 mm
The TE Connectivity / Corcom Brand part 5VK1 is a high-quality power line filter designed for general purpose applications. This RFI filter operates at a frequency of 50Hz/60Hz and is capable of handling a maximum current of 5A and voltage of 250VAC. The filter is equipped with quick connect terminals, allowing for easy and convenient installation. It features a durable flange mount design, ensuring secure and reliable mounting. This power line filter effectively reduces electromagnetic interference, making it an ideal choice for various electrical and electronic equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
5VK1
IN STOCK:
213
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
12
$14.72
$176.640
36
$13.02
$468.720
60
$12.64
$758.400
108
$12.16
$1,313.280
252
$12.03
$3,031.560
504
$11.91
$6,002.640
1,008
+
$11.78
$11,874.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
6G38TSF
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
W92-X112-15
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC
MGN2CDC24
Power Relay 24VDC 30A DPDT (84.33mm 63.5mm 60.45mm)
A-DS-09-LL-WP
Conn D-Subminiature PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Tray
1182P117
transformer - toroidal power