help desk software
DATA SHEET

5VK3

TE Connectivity / Corcom Brand

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
5VK3
Alias/AKA:
1-6609028-0
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
46 x 71.4 x 29.5 mm
The TE Connectivity / Corcom Brand part 5VK3 is a highly reliable and efficient power line filter designed to minimize electromagnetic interference (RFI) in general purpose applications. With its 50Hz/60Hz frequency range, this filter effectively eliminates unwanted noise and disturbances from the power supply, ensuring optimal performance of connected equipment. With a maximum current rating of 5A and a voltage rating of 250VAC, it offers a safe and durable solution for various electrical systems. This filter features a wire lead flange mount, allowing for easy installation and versatility in placement. Trust the TE Connectivity / Corcom Brand part 5VK3 to deliver exceptional filtering performance and maintain the integrity of your electrical circuits.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • K (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords:
5VK3
IN STOCK: 216
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$11.88
$142.560
36
$11.75
$423.000
60
$11.64
$698.400
108
$11.52
$1,244.160
252
$11.41
$2,875.320
504
$11.29
$5,690.160
1,008 +
$11.18
$11,269.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models