help desk software
DATA SHEET

6CFE1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6CFE1
Alias/AKA:
6609113-9
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 6CFE1 Power Entry Module is a high-quality solution for reducing EMI/RFI interference in electronic applications. This module features a 3-position switch and is capable of handling a voltage of 250VAC and a current of 6A. With its ST 1 Port configuration, it offers reliable power entry and efficient filtering for enhanced performance and protection. This power entry module is ideal for a wide range of applications, including industrial automation, medical equipment, telecommunications, and more.
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Extender Options = None
Search Keywords:
6CFE1
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 163
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.84
$26.840
16
$19.54
$312.640
32
$17.77
$568.640
64
$17.04
$1,090.560
112
$16.87
$1,889.440
256
$16.70
$4,275.200
512 +
$16.54
$8,468.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models