help desk software

6CFS1

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6CFS1
Alias/AKA:
1-6609113-0
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
The TE Connectivity / Corcom Brand part 6CFS1 is a power entry module that effectively filters EMI/RFI to provide a high level of protection. It features 3 positions and is designed to operate at a maximum voltage of 250VAC with a current rating of 6A. The module includes a switch for convenient power control and offers 1 port for easy connectivity. With its compact design and reliable performance, the 6CFS1 is an ideal solution for applications that require efficient power entry filtering.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • C (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
6CFS1
IN STOCK: 227
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.28
$27.280
10
$22.96
$229.600
25
$22.60
$565.000
36
$20.10
$723.600
72
$19.90
$1,432.800
108
$17.99
$1,942.920
144 +
$17.81
$2,564.640