6ED8
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6ED8
Alias/AKA:
1-6609016-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 mm
End of Life:
Final orders must be placed by 01/31/2025
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- ED (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
6ED8
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
235
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$18.77
$18.770
5
$16.65
$83.250
10
$16.40
$164.000
30
$15.86
$475.800
60
$14.09
$845.400
90
$13.52
$1,216.800
120
+
$12.05
$1,446.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB (80 X 80 X 25.4mm)
68WR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin ...
45F13KE
Res Wirewound 13K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
150105K250JE
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF (+/-) 10%250VDC - 0.413 in Di...