6EDL4
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EDL4
Alias/AKA:
2-6609122-3
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
6EDL4
This product is discontinued, but still in stock
IN STOCK:
143
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$64.61
$64.610
12
$41.72
$500.640
24
$40.43
$970.320
36
$39.58
$1,424.880
48
+
$38.34
$1,840.320
Product Guides
CUSTOMERS
ALSO BOUGHT
031-221
RF Connector - BNC Straight Jack - UG-1094/U - Solder Cup - 50 Ohm - Bulkhead - Maximum Fr...
KG10.6101.151
KG POWER ENTRY MODUL 10A
120-202EAD-Q02
NTC Thermistors 2KOhm 20% RAD Thermistor Probe
MAP55-4001G
AC/DC Power Supply - Quad-OUT - 5V/24V/-12V/12V - 6A/1.5A/0.5A/0.5A - 55W - 11-Pin.
408NS10K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 13.3...