6EDP
TE Connectivity / Corcom BrandPower Line Filter General Purpose RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EDP
Alias/AKA:
6609065-3
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
36.6 x 31.5 x 24.15 mm
The TE Connectivity / Corcom Brand 6EDP is a general-purpose power line filter designed to minimize electromagnetic interference in electrical systems. This filter operates at a frequency of 50/60Hz and a maximum current of 6A at 250VAC. With PC pins for easy thru-hole mounting, the 6EDP is a reliable and efficient solution for ensuring clean power in a wide range of applications. Ideal for use in industrial, commercial, and residential settings, this power line filter is a cost-effective way to improve the performance and reliability of your electrical equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EDP (1-10 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords:
6EDP
IN STOCK:
383
Can Ship immediately
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$15.61
$15.610
10
$12.99
$129.900
25
$12.85
$321.250
50
$12.72
$636.000
100
$12.60
$1,260.000
250
$12.47
$3,117.500
500
+
$12.35
$6,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
231-2303/026-000
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 3-pol...
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...
1608880000
Conn Cross Jumper M 4 POS 5.1mm
F77-12-M
Ferrules Terminal 18AWG 12mm 2.5mm Tin Bulk
V23105A5303A201
Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT