6EEJ1
TE Connectivity / Corcom BrandPower Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EEJ1
Alias/AKA:
6609006-9
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
51.76 x 24.38 mm
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
6EEJ1
IN STOCK:
793
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.41
$52.050
40
$8.70
$348.000
80
$8.30
$664.000
120
$8.22
$986.400
280
$8.14
$2,279.200
520
$8.06
$4,191.200
1,000
$7.98
$7,980.000
2,520
+
$7.89
$19,882.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides