6EGG1-1
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EGG1-1
Alias/AKA:
2-6609115-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 6EGG1-1 is a high-quality power entry module designed to provide excellent EMI/RFI filtering for electronic devices. This module features three positions and supports a voltage rating of 250VAC and a current rating of 6A. Additionally, it comes with a fuse and offers ST 1 port connectivity. This power entry module is built to deliver reliable performance and protect sensitive equipment from interference and power fluctuations.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
6EGG11
IN STOCK:
246
Ships today, if you order in
On Order:
540
can ship 12/26/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$17.51
$17.510
10
$12.80
$128.000
36
$12.41
$446.760
72
$12.16
$875.520
252
$11.80
$2,973.600
504
$11.63
$5,861.520
1,008
+
$11.38
$11,471.040
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HLG-240H-15A
AC/DC LED Pwr Sply - Const Curr/Volt - 225W - Adj: 15 Vdc @ 15,000mA - Dim: 1-10Vdc/PWM/Re...
BZV01/Z0000/02
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
V23234A1001X033-EV-144
Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x47.5)mm Plug-In Automotive
EFB0405VHD-F00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm