help desk software
DATA SHEET

6EGG8-2

TE Connectivity / Corcom Brand

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EGG8-2
Alias/AKA:
2-6609115-9
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Pack
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 6EGG8-2 is a power entry module with EMI/RFI filtering capabilities. It has a compact and durable construction, making it suitable for a variety of applications. The module features 3 positions and can handle up to 250VAC and 6A of current. It also includes a fuse for added protection. With its ST 1 port, this power entry module provides a convenient and efficient solution for connecting power in electronic devices while minimizing electromagnetic interference and radio frequency interference.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • GG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords:
6EGG82
IN STOCK: 482
Can Ship immediately
MOQ for out of Stock Qty:
27
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.05
$29.050
5
$27.57
$137.850
10
$26.63
$266.300
27
$24.48
$660.960
54
$22.76
$1,229.040
81
$22.42
$1,816.020
108 +
$21.81
$2,355.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models