help desk software
DATA SHEET

6EHZ1

TE Connectivity / Corcom Brand

Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EHZ1
Alias/AKA:
2-1609037-9
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
46.23 x 77.98 x 32.51 mm
End of Life:
Final orders must be placed by 01/31/2025
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords:
6EHZ1
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 142
Can Ship immediately
MOQ for out of Stock Qty:
34
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.32
$29.320
10
$27.76
$277.600
25
$27.12
$678.000
34
$26.30
$894.200
68
$25.71
$1,748.280
102
$24.34
$2,482.680
135 +
$22.85
$3,084.750
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2-1609037-9
2-1609037-9
VIEW PRODUCT
Tools/3D Models