help desk software
DATA SHEET

6EJS1

TE Connectivity / Corcom Brand

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EJS1
Alias/AKA:
1-6609006-2
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
35.81 mm
The TE Connectivity / Corcom Brand part 6EJS1 is a high-quality power line filter designed to reduce electromagnetic interference (EMI) in electrical systems. With a compact panel mount design, this filter is easy to install and fits seamlessly into various applications. It is compatible with both 50Hz and 60Hz power systems, providing versatile performance. The filter has a maximum current rating of 6A and is capable of handling voltages up to 250VAC, making it suitable for a wide range of industrial and commercial applications. With its faston terminals, the 6EJS1 offers quick and reliable connectivity, ensuring optimal filtering efficiency for your electrical systems.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EJS (1-20 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
6EJS1
IN STOCK: 641
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
10
$7.02
$70.200
25
$6.92
$173.000
60
$6.78
$406.800
120
$6.56
$787.200
180
$6.46
$1,162.800
240 +
$6.36
$1,526.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models