6EL1SM
TE Connectivity / Corcom BrandPower Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EL1SM
Alias/AKA:
6609121-4
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords:
6EL1SM
This product is discontinued, but still in stock
IN STOCK:
171
Can Ship immediately
Minimum Order:
16
Multiple:
16
Quantity
Unit Price
Ext. Price
16
$28.61
$457.760
32
$27.09
$866.880
64
$25.47
$1,630.080
128
+
$23.35
$2,988.800
Product Guides