6EMC1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EMC1
Alias/AKA:
1-6609037-2
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.6 x 97.8 x 29.5 mm
End of Life:
Final orders must be placed by 01/31/2025
The TE Connectivity / Corcom Brand part 6EMC1 is a power line filter designed to reduce electromagnetic interference (EMI) in electrical systems. It operates at a frequency of 50Hz/60Hz and has a maximum current rating of 6A. With a voltage rating of 250VAC, this filter provides reliable performance in various applications. Its quick connect and flange mount design ensure easy installation. By effectively suppressing noise and unwanted signals, the 6EMC1 filter helps maintain optimal performance and reliability of electrical equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EMC (3-30 Amp) Series
- Dual Stage Noise Reduction to meet CISPR and FCC Application
- Mount Style = Flanged
Search Keywords:
6EMC1
End of Life: Final orders must be placed by 01/31/2025
IN STOCK:
375
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.56
$25.560
12
$20.42
$245.040
36
$19.57
$704.520
60
$19.37
$1,162.200
108
$18.78
$2,028.240
252
$18.44
$4,646.880
504
+
$17.90
$9,021.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1NT1-5
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
6FC10
EMC/EMI Line Filter - Single Phase - Two Stage - 250V - 6A - 50/60Hz - Terminal Block - Ch...
767141103GP
13 Resistor Bussed Circuit Network - 10 Kohm (+/-) 2% - 100mW - SOIC-14 - RoHS - Bulk Pkg