6EP1
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EP1
Alias/AKA:
6609037-5
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
52.6 x 168.1 x 57.9 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / Corcom Brand part 6EP1 is a highly reliable and efficient power line filter designed to eliminate RF interference in both 50Hz and 60Hz electrical systems. With a current rating of 6A and a voltage rating of 250VAC, this filter is capable of handling a wide range of power loads. The quick connect flange mount design ensures easy installation and secure connection. Whether you require superior EMC performance or enhanced signal integrity, the TE Connectivity / Corcom Brand part 6EP1 is the ideal solution for your power filtering needs.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EP (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
6EP1
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$75.00
$75.000
5
$60.26
$301.300
7
$59.40
$415.800
14
$57.56
$805.840
21
$55.80
$1,171.800
27
+
$54.31
$1,466.370
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8114-RC
Common Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole
20EP1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
TMCGD6ST2740C
Miniature Snap-acting Switch
703W-00/08
Power entry connector/AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount...
864-10/009
Power entry connector receptacle - Power line EMI filter - 50Hz/60Hz - 10 A - 250VAC - Qui...