6EQ3
TE Connectivity / Corcom BrandPower Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6EQ3
Alias/AKA:
6609048-6
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
8
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
93.7 x 57.7 x 45.7 mm
The TE Connectivity / Corcom Brand part 6EQ3 is a high-quality power line filter designed to effectively reduce electromagnetic interference and noise in electrical systems. This RFI filter is rated for 50Hz/60Hz frequency and up to 6A at 250VAC, making it ideal for a variety of applications. With wire lead connections for easy installation and a convenient flange mount design, the 6EQ3 ensures reliable performance and protection for your electronics and equipment.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords:
6EQ3
IN STOCK:
95
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$68.84
$68.840
8
$66.83
$534.640
16
$65.51
$1,048.160
32
$63.59
$2,034.880
56
$60.22
$3,372.320
104
$59.03
$6,139.120
256
+
$56.31
$14,415.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
361-8836-09-552
15/32in Neon PMI Base
FSD78-8-DSL0
Insulated ferrules, on strip, single wire black DIN end sleeve, 16 AWG (1.5mm²), 0.31"(8.0...
LCA1-56-E
One-hole, standard barrel with window lug, #1 AWG wire, 5/16" stud hole.
PN18-8R-C
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, standard package.