help desk software
DATA SHEET

6ESRM-3

TE Connectivity / Corcom Brand

Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
6ESRM-3
Alias/AKA:
1609133-3
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Unfiltered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
Operating Frequency:
N/A
Operating Temperature:
N/A
The TE Connectivity / Corcom Brand part 6ESRM-3 is a power entry module that provides unfiltered power supply to electronic devices. It has 3 positions, allowing for connection to multiple components. With a voltage rating of 250VAC and a contact rating of 6A per contact, this power entry module ensures a reliable power delivery. It features a 1-port design, making it suitable for various applications. Whether you are working on consumer electronics or industrial equipment, the 6ESRM-3 can be an excellent choice for your power input needs.
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • SR (6 Amp) Series
  • AC Receptacle, Male Application
  • Mount Style = Flange
  • Current Rating = 15 Amps.
Search Keywords:
6ESRM3
IN STOCK: 2,294
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.46
$24.600
100
$1.65
$165.000
250
$1.62
$405.000
500
$1.60
$800.000
1,000
$1.57
$1,570.000
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
7,500 +
$1.50
$11,250.000
Tools/3D Models